TE Connectivity 1513381-1 External Stamped Metal SMT Antenna, 5G
- RS Stock No.:
- 526-196
- Mfr. Part No.:
- 1513381-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£173.45
(exc. VAT)
£208.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.469 | £173.45 |
*price indicative
- RS Stock No.:
- 526-196
- Mfr. Part No.:
- 1513381-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Internal/External | External | |
| Frequency Range | 3100 → 6000 | |
| Gain | 2dB | |
| Physical Form | Stamped Metal | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Internal/External External | ||
Frequency Range 3100 → 6000 | ||
Gain 2dB | ||
Physical Form Stamped Metal | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stamped Metal Antenna is designed to deliver exceptional performance across a wide range of wireless applications, including 5G and UWB technologies. This versatile antenna features a robust external mount and a snap-in configuration, making it an ideal choice for seamless integration in various settings. With its omnidirectional nature and single-port design, it ensures reliable signal reception in multiple directions. The antenna is crafted for passive operation and incorporates advanced materials that guarantee optimal durability and reduced weight. Engineered to operate within a frequency band of 3100 to 6000 MHz, this antenna maximises gain while minimising VSWR, thus enhancing connectivity and performance for today's demanding wireless standards. The product's compliance with various international directives also underlines its commitment to environmental responsibility and quality assurance.
Omnidirectional reception capabilities enhance signal coverage
Active compliance with global environmental standards ensures responsible manufacturing
Lightweight construction makes installation easier and reduces the burden on mounting surfaces
Snap-in mounting type allows for quick and convenient installation
Versatile frequency operation supports a broad range of wireless applications
Active compliance with global environmental standards ensures responsible manufacturing
Lightweight construction makes installation easier and reduces the burden on mounting surfaces
Snap-in mounting type allows for quick and convenient installation
Versatile frequency operation supports a broad range of wireless applications
Related links
- KYOCERA AVX 1001388 Stamped Metal SMT Antenna
- KYOCERA AVX 1002295 Stamped Metal SMT Antenna, WiFi
- KYOCERA AVX 1002427 Stamped Metal SMT Antenna, ISM Band
- TE Connectivity L000657-01 Internal Chip SMT Antenna, 5G (LTE)
- TE Connectivity L000682-80 Internal Chip SMT Antenna, 5G (LTE)
- TE Connectivity L000657-80 Internal Chip SMT Antenna, 5G (LTE)
- TE Connectivity L000682-01 Internal Chip SMT Antenna, 5G (LTE)
- Mobilemark DM2-2400/5500-3C-WHT-12 External SMT Antenna