Mobilemark DM2-2400/5500-3C-WHT-12 External SMT Antenna

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
385-718
Mfr. Part No.:
DM2-2400/5500-3C-WHT-12
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

Internal/External

External

Frequency Range

2.4 → 2.5 GHz, 5 → 6 GHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
GB

2.4GHz & 5.5GHz Body/Surface Mount Antenna


Mounts easily to roof, trunk or bulkhead through a 16mm hole
Ground plane independent omni configuration
Low profile design provides watertight seal
Rugged style is excellent for industrial applications, yet attractive for consumer use


2.4GHz Antennas

Related links