Molex 211964-0001 SMT Antenna, WiFi (Dual Band)
- RS Stock No.:
- 196-8699
- Distrelec Article No.:
- 304-32-118
- Mfr. Part No.:
- 211964-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.14
(exc. VAT)
£6.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.514 | £5.14 |
| 100 - 240 | £0.50 | £5.00 |
| 250 - 490 | £0.488 | £4.88 |
| 500 - 990 | £0.475 | £4.75 |
| 1000 + | £0.461 | £4.61 |
*price indicative
- RS Stock No.:
- 196-8699
- Distrelec Article No.:
- 304-32-118
- Mfr. Part No.:
- 211964-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi (Dual Band) | |
| Product Type | SMT Antenna | |
| Antenna Physical Form | Ceramic | |
| Minimum Frequency | 5.15GHz | |
| Gain | 2.1dBi | |
| Maximum Frequency | 5.85GHz | |
| Connection Type | Surface Mount | |
| Series | 211964 | |
| Antenna Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi (Dual Band) | ||
Product Type SMT Antenna | ||
Antenna Physical Form Ceramic | ||
Minimum Frequency 5.15GHz | ||
Gain 2.1dBi | ||
Maximum Frequency 5.85GHz | ||
Connection Type Surface Mount | ||
Series 211964 | ||
Antenna Mount Type Surface | ||
Standards/Approvals RoHS | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The Molex Ceramic loop SMT antenna is Wi-Fi type antenna and is available in two frequency options like 2.4GHz and 5GHz. The radiation pattern is omnidirectional.
Surface mount Wi-Fi antenna
Length is 3.20mm
Related links
- Molex 211964-0001 Chip SMT Antenna, WiFi (Dual Band)
- Molex 206514-0001 Chip SMT Antenna, WiFi (Dual Band)
- KYOCERA AVX M830520 Chip SMT Antenna, WiFi (Dual Band)
- Abracon ACAG0301-24505500-T Chip SMT Antenna, WiFi (Dual Band)
- Molex 47948-0001 Chip SMT Antenna
- Molex 206760-0001 Chip SMT Antenna 3G (UTMS), 4G (LTE)
- Abracon AMCA31-2R450G-S1F-T3 Chip SMT Antenna, WiFi
- KYOCERA AVX M310220 Chip SMT Antenna, WiFi
