Abracon AMCA31-2R450G-S1F-T3 Internal SMT Antenna, WiFi

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

£5.15

(exc. VAT)

£6.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25£0.206£5.15-
50 - 75£0.202£5.051%
100 - 225£0.166£4.1519%
250 - 975£0.163£4.0820%
1000 +£0.118£2.9542%

*price indicative

Packaging Options:
RS Stock No.:
232-7261
Mfr. Part No.:
AMCA31-2R450G-S1F-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

WiFi

Internal/External

Internal

Product Type

SMT Antenna

Antenna Physical Form

Chip

Bandwidth

10MHz

Minimum Frequency

2400MHz

Maximum Operating Temperature

85°C

Gain

0.5dBi

Minimum Operating Temperature

-40°C

Connection Type

Antenna Feed

Maximum Frequency

2.45GHz

Series

ASE

Standards/Approvals

RoHS, ISO 9001

Number of Bands

1

The Abracon ASE series of surface mount WLAN / Bluetooth chip antenna (2450MHz) has bandwidth 100MHz.

2450MHz, Bandwidth ≥90MHz

Suitable for RoHS compliant reflow

Gain 0.5dBi (Peak) / -1dBi (Average)

VSWR <2:1

Small size – 3.2 x 1.6 x 1.2mm (0.125 x 0.62 x 0.047 inch)

Non Ground Mounting type.

Power Handling 3W Max

Matched to 50 Ohm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy