Abracon PCB WiFi Antenna, Bluetooth (BLE), WiFi

Bulk discount available

Subtotal (1 reel of 3000 units)*

£1,353.00

(exc. VAT)

£1,623.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3,000 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000£0.451£1,353.00
6000 +£0.44£1,320.00

*price indicative

RS Stock No.:
250-5216
Mfr. Part No.:
AMCA31-101-2R450G-S1F-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

Internal

Product Type

WiFi Antenna

Antenna Physical Form

PCB

Antenna Mount Type

PCB

Minimum Frequency

2450MHz

Bandwidth

90MHz

Gain

1dB

Antenna Internal Construction

Compact Chip Antenna

Standards/Approvals

RoHS/RoHS II, ISO9001-2008 Certified

Series

AMCA31-101-2R450G-S1F-T3

The Abracon makes WLAN/WIFI/Bluetooth compact chip antenna which has non ground mounting type. It has a small size which is 3.2 x 1.6 x 1.2 mm. It operates in 2450 MHz frequency. These antennas are used in Wireless application - Bluetooth / WiFi (2.445GHz), IoT devices, Bluetooth headsets or ear pieces, industrial automation and alternative to larger PCB solution.

Gain 0.5dBi (Peak) / -1dBi (Average) and VSWR is <21

Power handling 3W max

Suitable for RoHS compliant reflow

Related links