Abracon AMCA72-2R470G-S1F-T4 PCB WiFi Antenna, Bluetooth (BLE), WiFi

Subtotal (1 reel of 4000 units)*

£792.00

(exc. VAT)

£952.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.198£792.00

*price indicative

RS Stock No.:
250-5218
Mfr. Part No.:
AMCA72-2R470G-S1F-T4
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

2.45 GHz

Mounting Type

Surface Mount

Antenna Mounting Type

PCB

Gain

2.7dBi

The Abracon makes surface mount Bluetooth/WLAN antenna which operates on 2470 MHz frequency. It has suitable for RoHS compliant reflow and non ground mounting type. These antenna are used in Wireless application – ISM band, including WiFi / Bluetooth, high density applications. Bluetooth headsets or ear pieces, computer mouse and keyboards, PROFINET – Industrial automation, video Game systems, alternative to larger PCB solution.

Gain 2.6dBi (Peak) / 0.7dBi (Average) and VSWR is <21
Small size – 7.0 x 2.0 x 1.0mm (0.275 x 0.078 x 0.039inch)
Power Handling 3W
Operating temperature range is -40ºC to + 85ºC

Related links