Abracon AMCA72-2R470G-S1F-T4 PCB WiFi Antenna, Bluetooth (BLE), WiFi
- RS Stock No.:
- 250-5219
- Mfr. Part No.:
- AMCA72-2R470G-S1F-T4
- Brand:
- Abracon
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.75
(exc. VAT)
£9.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,775 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.31 | £7.75 |
| 50 - 75 | £0.304 | £7.60 |
| 100 - 475 | £0.252 | £6.30 |
| 500 - 1975 | £0.209 | £5.23 |
| 2000 + | £0.204 | £5.10 |
*price indicative
- RS Stock No.:
- 250-5219
- Mfr. Part No.:
- AMCA72-2R470G-S1F-T4
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Internal/External | Internal | |
| Frequency Range | 2.45 GHz | |
| Antenna Physical Form | PCB | |
| Antenna Mounting Type | PCB | |
| Mounting Type | Surface Mount | |
| Gain | 2.7dBi | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Internal/External Internal | ||
Frequency Range 2.45 GHz | ||
Antenna Physical Form PCB | ||
Antenna Mounting Type PCB | ||
Mounting Type Surface Mount | ||
Gain 2.7dBi | ||
The Abracon makes surface mount Bluetooth/WLAN antenna which operates on 2470 MHz frequency. It has suitable for RoHS compliant reflow and non ground mounting type. These antenna are used in Wireless application – ISM band, including WiFi / Bluetooth, high density applications. Bluetooth headsets or ear pieces, computer mouse and keyboards, PROFINET – Industrial automation, video Game systems, alternative to larger PCB solution.
Gain 2.6dBi (Peak) / 0.7dBi (Average) and VSWR is <21
Small size – 7.0 x 2.0 x 1.0mm (0.275 x 0.078 x 0.039inch)
Power Handling 3W
Operating temperature range is -40ºC to + 85ºC
Small size – 7.0 x 2.0 x 1.0mm (0.275 x 0.078 x 0.039inch)
Power Handling 3W
Operating temperature range is -40ºC to + 85ºC
Related links
- Abracon AMCA72-2R470G-S1F-T4 PCB WiFi Antenna WiFi
- Abracon AMCA31-101-2R450G-S1F-T3 PCB WiFi Antenna WiFi
- Abracon ANFCA-101-2515-A02 PCB Antenna WiFi
- TE Connectivity 2344654-6 PCB WiFi Antenna WiFi
- TE Connectivity 2344655-6 PCB WiFi Antenna WiFi
- TE Connectivity 2118907-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108792-9 PCB WiFi Antenna WiFi, ZigBee
- Abracon APAGM2525-S2450 Plate WiFi Antenna WiFi
