TE Connectivity 2344655-6 PCB WiFi Antenna, Bluetooth (BLE), WiFi

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.55

(exc. VAT)

£10.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,225 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 20£1.71£8.55
25 - 45£1.62£8.10
50 - 95£1.50£7.50
100 - 145£1.376£6.88
150 +£1.282£6.41

*price indicative

RS Stock No.:
203-3595
Mfr. Part No.:
2344655-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

Internal

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

PCB

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

5dBi

Cable Length

100mm

Antenna Directivity

Omnidirectional

Weight

1.2g

Height

1mm

Width

8mm

Series

2344655 PCB H

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity range of antenna types include standard antennas and custom antennas for use in a variety of automotive, commercial transportation, rail and consumer device applications. The antenna provide high-quality transmissions in wireless devices in a wide variety of frequencies including Bluetooth, WLAN, Cellular and ZigBee.

Dual Band Antenna
Antenna Connection Type?: Cable Assembly
Antenna Connector Type?: MHF4 Compatible
Antenna Style?: Embedded
Impedance?(O): 50
Polarization?: Linear

Related links