TE Connectivity 2344655-7 Internal PCB SMT Antenna, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 476-829
- Mfr. Part No.:
- 2344655-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 200 units)*
£217.20
(exc. VAT)
£260.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £1.086 | £217.20 |
| 1000 + | £1.02 | £204.00 |
*price indicative
- RS Stock No.:
- 476-829
- Mfr. Part No.:
- 2344655-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Internal/External | Internal | |
| Frequency Range | 2450 → 2750 MHz, 5350 → 7000 MHz | |
| Gain | 6dBi | |
| Physical Form | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Internal/External Internal | ||
Frequency Range 2450 → 2750 MHz, 5350 → 7000 MHz | ||
Gain 6dBi | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Antenna is a sophisticated solution designed for seamless connectivity in Wi-Fi applications. This versatile, triple-band antenna excels in internal and embedded mounting scenarios, utilizing an adhesive mount for convenience. Its omnidirectional configuration ensures broad signal coverage, enhancing connectivity without the need for complex alignment. With a peak gain range tailored for optimal performance, the antenna meets the demands of Bluetooth, ZigBee, and various Wi-Fi standards. Furthermore, its compact dimensions and lightweight design make it an ideal choice for diverse applications where space and weight are critical considerations. Built to comply with global standards, this antenna not only offers exceptional operational efficacy but also guarantees sustainability and reliability, thus making it an indispensable component for modern electronic devices.
Optimized for Wi-Fi and compatible with multiple wireless applications
Lightweight construction ensures minimal impact on overall product design
Omnidirectional radiation pattern maximizes coverage and connectivity
Adhesive mount facilitates easy installation in various settings
Robust compliance with international environmental directives
Lightweight construction ensures minimal impact on overall product design
Omnidirectional radiation pattern maximizes coverage and connectivity
Adhesive mount facilitates easy installation in various settings
Robust compliance with international environmental directives
Related links
- TE Connectivity 2118016-1 Internal PCB SMT Antenna WiFi, ZigBee
- TE Connectivity 1513797-1 Internal PCB SMT Antenna, Bluetooth (BLE)
- TE Connectivity 2108784-1 Internal PCB SMT Antenna, Bluetooth (BLE)
- TE Connectivity 1513797-2 Internal PCB SMT Antenna, Bluetooth (BLE)
- Molex 47948-0001 PCB SMT Antenna WiFi
- Abracon ACAG0201-2450-T Chip SMT Antenna WiFi
- TE Connectivity 2118907-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2118907-5 PCB WiFi Antenna WiFi, ZigBee
