TE Connectivity 2108784-1 Internal PCB SMT Antenna, Bluetooth (BLE)

Subtotal (1 pack of 200 units)*

£144.00

(exc. VAT)

£172.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +£0.72£144.00

*price indicative

RS Stock No.:
470-600
Mfr. Part No.:
2108784-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

Internal

RF Protocols

Bluetooth (BLE)

Frequency Range

698 → 960 MHz, 1575 → 1614 MHz, 1710 → 2690 MHz, 3300 → 4000 MHz, 4000 → 5000 MHz, 5000 → 6000 MHz

Physical Form

PCB

Gain

0.98 dB, 1.93 dB, 2 dB

COO (Country of Origin):
CN
The TE Connectivity Chip antenna is designed for multi-band applications, optimising performance across a wide range of wireless standards, including 5G, Cat-M/NB-IoT, and Cellular. With its internal and embedded mounting capabilities, this device is suited for applications demanding compact size without compromising on signal quality. The omnidirectional design provides uniform coverage, making it ideal for various wireless communication scenarios. Engineered for versatility, it supports multiple frequency bands from 698 MHz to 6000 MHz, ensuring compatibility with modern communication infrastructures. The sleek surface mount feature allows for seamless integration into PCB designs, thus facilitating streamlined production processes.

Optimised for a broad frequency spectrum for expanded application use
Compact dimensions enable easy integration into tight spaces within devices
Omnidirectional radiation pattern ensures consistent performance in all directions
Lightweight design comparatively reduces overall product weight for user convenience
Compliant with various international standards, ensuring reliability in diverse markets
Low halogen content contributes to environmentally friendly disposal
Reflow solder capable to 245°C ensures compatibility with high-temperature soldering processes

Related links