TE Connectivity 1513273-1 Internal PCB SMT Antenna, ISM Band

Subtotal (1 bag of 100 units)*

£172.30

(exc. VAT)

£206.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£1.723£172.30

*price indicative

RS Stock No.:
467-735
Mfr. Part No.:
1513273-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

Internal

RF Protocols

ISM Band

Frequency Range

824 → 960, 1710 → 1990

Physical Form

PCB

Gain

2dB

COO (Country of Origin):
CN
The TE Connectivity PCB Antenna is designed for multi-band wireless communication applications, ensuring seamless connectivity in both cellular and ISM bands. Tailored for internal or embedded mounting, this omnidirectional antenna offers a compact solution for diverse electronic devices. With its through-hole/tab mount configuration, installation remains straightforward, making it ideal for modern engineering projects. The antenna operates passively, providing an efficient performance with a peak gain of less than 3 dBi. Its lightweight design is complemented by a low-profile structure, ensuring minimal impact on the host device's aesthetics. This product caters to both the Americas and EU markets, upholding stringent compliance with essential regulations, thus enhancing its reliability and safety in various applications.

Supports multi-band operation for versatile applications
Optimised for cellular and ISM wireless technology
Lightweight construction enhances overall device efficiency
Designed for easy installation with a through-hole/tab mount
Omnidirectional pattern ensures consistent signal reception
Manufactured to comply with EU RoHS and REACH regulations
Compact dimensions fit seamlessly into a variety of device designs
Maintains high performance with a maximum VSWR of less than 3:1

Related links