LPRS LPRS-MCA-433-915 Chip SMT Antenna, ISM Band

Subtotal (1 tape of 250 units)*

£517.50

(exc. VAT)

£620.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
250 +£2.07£517.50

*price indicative

RS Stock No.:
210-2402
Mfr. Part No.:
LPRS-MCA-433-915
Brand:
LPRS
Find similar products by selecting one or more attributes.
Select all

Brand

LPRS

RF Protocols

ISM Band

Physical Form

Chip

Gain

-2.1dBi

Dimensions

10.5 x 3 x 1.6mm

Height

1.6mm

Length

10.5mm

Width

3.1mm

The LPRS ceramic chip antenna is designed for use within the ISM 433/868/915MHz frequency bands, covering frequencies from 433.05∼434.790 MHz or 863∼870 MHz or 902 ∼ 928 MHz Perfect for applications where the antenna must be mounted internally within an product enclosure, the LPRS-MCA-433-915 offers excellent RF performance and is fully compatible with surface mount production processes, enabling low assembly cost, improved quality and consistency.

Stable and reliable performance.
Low profile, compact size.
RoHS 3 compliant.
SMD process compatible.
Smart Home.

Related links