LPRS Internal SMT Antenna, ISM Band

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-2397
Mfr. Part No.:
LPRS-CCA-915
Brand:
LPRS
Find similar products by selecting one or more attributes.
Select all

Brand

LPRS

RF Protocols

ISM Band

Internal/External

Internal

Product Type

SMT Antenna

Antenna Physical Form

Chip

Bandwidth

26MHz

Maximum Operating Temperature

85°C

Minimum Frequency

902MHz

Minimum Operating Temperature

-40°C

Gain

0.3dBi

Antenna Internal Construction

LTCC

Maximum Frequency

928MHz

Connection Type

Solder

Series

CCA

Antenna Mount Type

Surface

Standards/Approvals

RoHS

Number of Bands

1

COO (Country of Origin):
TW
The LPRS ceramic chip antenna is designed for use within the ISM 915MHz frequency bands, covering frequencies from 902MHz ∼ 928MHz.Perfect for applications where the antenna must be mounted internally within an product enclosure, the LPRS-CCA-915 offers excellent RF performance and is fully compatible with surface mount production processes, enabling low assembly cost, improved quality and consistency.

Stable and reliable performance.

Low profile, compact size.

RoHS 3 compliant.

SMD process compatible.

Smart Home.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy