LPRS LPRS-MCA-2.4 Chip SMT Antenna, ISM Band
- RS Stock No.:
- 210-2400
- Mfr. Part No.:
- LPRS-MCA-2.4
- Brand:
- LPRS
Subtotal (1 pack of 5 units)*
£4.85
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 245 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.97 | £4.85 |
*price indicative
- RS Stock No.:
- 210-2400
- Mfr. Part No.:
- LPRS-MCA-2.4
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Protocols | ISM Band | |
| Physical Form | Chip | |
| Gain | 2.2dBi | |
| Dimensions | 5 x 2.2 x 1.6mm | |
| Height | 1.6mm | |
| Length | 5mm | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
RF Protocols ISM Band | ||
Physical Form Chip | ||
Gain 2.2dBi | ||
Dimensions 5 x 2.2 x 1.6mm | ||
Height 1.6mm | ||
Length 5mm | ||
Width 2.2mm | ||
- COO (Country of Origin):
- CN
The LPRS ceramic chip antenna is designed for use within the ISM 2.4GHz frequency bands, covering frequencies from 2400MHz ∼ 2500MHz.Perfect for applications where the antenna must be mounted internally within an product enclosure, the LPRS-CCA-2.4 offers excellent RF performance and is fully compatible with surface mount production processes, enabling low assembly cost, improved quality and consistency.
Stable and reliable performance.
Low profile, compact size.
RoHS 3 compliant.
SMD process compatible.
Smart Home.
Low profile, compact size.
RoHS 3 compliant.
SMD process compatible.
Smart Home.
Related links
- LPRS LPRS-MCA-2.4 Chip SMT Antenna, ISM Band
- LPRS LPRS-MCA-433-915 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-2.4 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-915 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-868 Chip SMT Antenna, ISM Band
- Linx ANT-868-CHP-T Chip SMT Antenna, ISM Band
- Abracon ACAG1204-868-T Chip SMT Antenna, ISM Band
- Abracon ACAG1204-433-T Chip SMT Antenna, ISM Band
