LPRS LPRS-MCA-2.4 Internal SMT Antenna, ISM Band

Subtotal (1 tape of 250 units)*

£269.00

(exc. VAT)

£322.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tape*
250 +£1.076£269.00

*price indicative

RS Stock No.:
210-2399
Mfr. Part No.:
LPRS-MCA-2.4
Brand:
LPRS
Find similar products by selecting one or more attributes.
Select all

Brand

LPRS

Product Type

SMT Antenna

RF Protocols

ISM Band

Internal/External

Internal

Antenna Physical Form

Chip

Bandwidth

2.4GHz

Maximum Operating Temperature

85°C

Minimum Frequency

2400MHz

Minimum Operating Temperature

-40°C

Gain

2.2dBi

Connection Type

Solder

Antenna Internal Construction

LTCC

Maximum Frequency

2500MHz

Series

MCA

Antenna Mount Type

Surface

Standards/Approvals

RoHS

Number of Bands

1

The LPRS ceramic chip antenna is designed for use within the ISM 2.4GHz frequency bands, covering frequencies from 2400MHz ∼ 2500MHz.Perfect for applications where the antenna must be mounted internally within an product enclosure, the LPRS-CCA-2.4 offers excellent RF performance and is fully compatible with surface mount production processes, enabling low assembly cost, improved quality and consistency.

Stable and reliable performance.

Low profile, compact size.

RoHS 3 compliant.

SMD process compatible.

Smart Home.

Related links