Subtotal (1 pack of 5 units)*
£4.85
(exc. VAT)
£5.80
(inc. VAT)
Add 55 units to get free delivery
Last RS stock
- Final 245 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.97 | £4.85 |
*price indicative
- RS Stock No.:
- 210-2392
- Mfr. Part No.:
- LPRS-CCA-2.4
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Protocols | ISM Band | |
| Product Type | SMT Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | Chip | |
| Minimum Frequency | 2400MHz | |
| Maximum Operating Temperature | 85°C | |
| Bandwidth | 2500MHz | |
| Minimum Operating Temperature | -40°C | |
| Gain | 1.5dBi | |
| Maximum Frequency | 2500MHz | |
| Antenna Internal Construction | LTCC | |
| Connection Type | Solder | |
| Series | LPRS | |
| Antenna Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
RF Protocols ISM Band | ||
Product Type SMT Antenna | ||
Internal/External Internal | ||
Antenna Physical Form Chip | ||
Minimum Frequency 2400MHz | ||
Maximum Operating Temperature 85°C | ||
Bandwidth 2500MHz | ||
Minimum Operating Temperature -40°C | ||
Gain 1.5dBi | ||
Maximum Frequency 2500MHz | ||
Antenna Internal Construction LTCC | ||
Connection Type Solder | ||
Series LPRS | ||
Antenna Mount Type Surface | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The LPRS ceramic chip antenna is designed for use within the ISM 2.4GHz frequency bands, covering frequencies from 2400MHz ∼ 2500MHz.Perfect for applications where the antenna must be mounted internally within an product enclosure, the LPRS-CCA-2.4 offers excellent RF performance and is fully compatible with surface mount production processes, enabling low assembly cost, improved quality and consistency.
Stable and reliable performance.
Low profile, compact size.
RoHS 3 compliant.
SMD process compatible.
Smart Home.
Related links
- LPRS LPRS-CCA-2.4 Chip SMT Antenna, ISM Band
- LPRS LPRS-MCA-2.4 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-868 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-915 Chip SMT Antenna, ISM Band
- LPRS LPRS-MCA-433-915 Chip SMT Antenna, ISM Band
- Abracon ACAG1204-868-T Chip SMT Antenna, ISM Band
- Linx ANT-868-CHP-T Chip SMT Antenna, ISM Band
- Abracon ACAG1204-433-T Chip SMT Antenna, ISM Band
