LPRS LPRS-CCA-2.4 Chip SMT Antenna, ISM Band
- RS Stock No.:
- 210-2391
- Mfr. Part No.:
- LPRS-CCA-2.4
- Brand:
- LPRS
Subtotal (1 tape of 250 units)*
£269.00
(exc. VAT)
£322.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 250 + | £1.076 | £269.00 |
*price indicative
- RS Stock No.:
- 210-2391
- Mfr. Part No.:
- LPRS-CCA-2.4
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Protocols | ISM Band | |
| Gain | 1.5dBi | |
| Physical Form | Chip | |
| Dimensions | 3.2 x 1.6 x 0.5mm | |
| Height | 0.5mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
RF Protocols ISM Band | ||
Gain 1.5dBi | ||
Physical Form Chip | ||
Dimensions 3.2 x 1.6 x 0.5mm | ||
Height 0.5mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
The LPRS ceramic chip antenna is designed for use within the ISM 2.4GHz frequency bands, covering frequencies from 2400MHz ∼ 2500MHz.Perfect for applications where the antenna must be mounted internally within an product enclosure, the LPRS-CCA-2.4 offers excellent RF performance and is fully compatible with surface mount production processes, enabling low assembly cost, improved quality and consistency.
Stable and reliable performance.
Low profile, compact size.
RoHS 3 compliant.
SMD process compatible.
Smart Home.
Low profile, compact size.
RoHS 3 compliant.
SMD process compatible.
Smart Home.
Related links
- LPRS LPRS-CCA-2.4 Chip SMT Antenna, ISM Band
- LPRS LPRS-MCA-2.4 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-915 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-868 Chip SMT Antenna, ISM Band
- LPRS LPRS-MCA-433-915 Chip SMT Antenna, ISM Band
- Abracon ACAG1204-868-T Chip SMT Antenna, ISM Band
- Linx ANT-868-CHP-T Chip SMT Antenna, ISM Band
- Abracon ACAG1204-433-T Chip SMT Antenna, ISM Band
