Abracon ACAG1204-868-T Chip SMT Antenna, ISM Band
- RS Stock No.:
- 175-7306
- Mfr. Part No.:
- ACAG1204-868-T
- Brand:
- Abracon
Subtotal (1 reel of 3000 units)*
£8,925.00
(exc. VAT)
£10,710.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £2.975 | £8,925.00 |
*price indicative
- RS Stock No.:
- 175-7306
- Mfr. Part No.:
- ACAG1204-868-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | ISM Band | |
| Physical Form | Chip | |
| Gain | 2.63dBi | |
| Dimensions | 12 x 4 x 1.6mm | |
| Height | 1.6mm | |
| Length | 12mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols ISM Band | ||
Physical Form Chip | ||
Gain 2.63dBi | ||
Dimensions 12 x 4 x 1.6mm | ||
Height 1.6mm | ||
Length 12mm | ||
Width 4mm | ||
- COO (Country of Origin):
- CN
gain of 2.63dBi
made using LTCC (low temperature co-fired ceramic)technology
VSWR < 2.0
omni directional
application
ISM application
LORA
sigfox
RFID
made using LTCC (low temperature co-fired ceramic)technology
VSWR < 2.0
omni directional
application
ISM application
LORA
sigfox
RFID
Related links
- Abracon ACAG1204-433-T Chip SMT Antenna, ISM Band
- Linx ANT-868-CHP-T Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-868 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-915 Chip SMT Antenna, ISM Band
- LPRS LPRS-MCA-2.4 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-2.4 Chip SMT Antenna, ISM Band
- LPRS LPRS-MCA-433-915 Chip SMT Antenna, ISM Band
- Abracon ACAG1204-915-T PCB Omnidirectional Telemetry Antenna LoRaWAN
