Abracon ACAG1204-915-T PCB Omni-Directional Telemetry Antenna, LoRaWAN, ISM Band

Subtotal (1 reel of 3000 units)*

£3,981.00

(exc. VAT)

£4,776.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£1.327£3,981.00

*price indicative

RS Stock No.:
250-5117
Mfr. Part No.:
ACAG1204-915-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Telemetry Antenna

RF Protocols

LoRaWAN, ISM Band

Antenna Physical Form

PCB

Antenna Mount Type

PCB

Antenna Length

12mm

Gain

3.42dBi

Maximum Frequency

915MHz

Minimum Frequency

915MHz

Directivity

Omni-Directional

Antenna Internal Construction

Ceramic

Standards/Approvals

RoHS/RoHS II, ISO9001-2015

Series

ACAG1204-915-T

Number of Bands

1

The Abracon makes 915 MHz, ceramic chip antenna. These antennas have 15 MHz bandwidth and impedance of 50 ohms. These abracon antennas have linear polarization and used in ISM applications, LORA, Sigfox and RFID.

Uses low temperature co-fried ceramic (LTCC) technology

Gain of 3.2 dBi

Operating temperature range is -40˚C to +85˚C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy