RF Solutions ANT-4COIL20 Helical Omni-Directional Telemetry Antenna, ISM Band

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
224-0615
Mfr. Part No.:
ANT-4COIL20
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Telemetry Antenna

RF Protocols

ISM Band

Antenna Physical Form

Helical

Antenna Length

20mm

Antenna Mount Type

PCB

Bandwidth

433.92MHz

Gain

2.5dBi

Maximum Frequency

433MHz

Minimum Frequency

430MHz

Directivity

Omni-Directional

Connector Gender

Male

Antenna Internal Construction

Helical

Standards/Approvals

EU, RoHS, WEEE, CE

Series

ANT

COO (Country of Origin):
CN
The RF Solutions 433MHz compact coil antenna used spring coil antenna for very small space saving applications. It used phosphor bronze material and has vertical polarisation.

50ohm impedance

Operating temperature –30 to +65oC

VSWR <3.0

Max power 1W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy