RF Solutions ANT-4FP2906-UFL I-Bar Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- RS Stock No.:
- 224-0617
- Mfr. Part No.:
- ANT-4FP2906-UFL
- Brand:
- RF Solutions
Get a bulk buy discount
Add 10 more to save £1.90
View bulk pricing optionsSubtotal (1 unit)*
£3.83
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.83 | - |
| 10 - 49 | £3.64 | £1.90 |
| 50 - 99 | £3.47 | £18.00 |
| 100 - 499 | £3.29 | £54.00 |
| 500 + | £3.16 | £335.00 |
*price indicative
- RS Stock No.:
- 224-0617
- Mfr. Part No.:
- ANT-4FP2906-UFL
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Telemetry Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | UFL | |
| Antenna Physical Form | I-Bar | |
| Antenna Length | 29mm | |
| Antenna Mount Type | PCB | |
| Maximum Frequency | 433MHz | |
| Gain | 1dBi | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 430MHz | |
| Connector Gender | Male | |
| Antenna Internal Construction | Helical | |
| Standards/Approvals | RoHS, CE, EU, WEEE | |
| Series | ANT-4FP2906 | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Telemetry Antenna | ||
RF Protocols ISM Band | ||
Connector Type UFL | ||
Antenna Physical Form I-Bar | ||
Antenna Length 29mm | ||
Antenna Mount Type PCB | ||
Maximum Frequency 433MHz | ||
Gain 1dBi | ||
Directivity Omni-Directional | ||
Minimum Frequency 430MHz | ||
Connector Gender Male | ||
Antenna Internal Construction Helical | ||
Standards/Approvals RoHS, CE, EU, WEEE | ||
Series ANT-4FP2906 | ||
- COO (Country of Origin):
- CN
The RF Solutions 433MHz flexi PCB antenna used compact helical antenna available as a solder in version or with UFL connector. This ready to operate antenna requires no tuning and provides optimum range and reliability to your application. It has vertical polarisation and its colour is black.
50ohm impedance
Operating temperature –10 to +60oC
VSWR <1.3
Max power 1W
Related links
- RF Solutions ANT-4FP2906-OP I-Bar Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- RF Solutions ANT-8WIRE-UFL Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-PUKDB Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-4HEL28-SMA Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-8WIRE-SMA Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-4HELH44-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- TE Connectivity FG9023 I-Bar Omni-Directional Telemetry Antenna with Type N Connector, ISM Band
- TE Connectivity FG9026 I-Bar Omni-Directional Telemetry Antenna with N-Female Connector, ISM Band
