RF Solutions ANT-8WIRE-SMA Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 224-0622
- Mfr. Part No.:
- ANT-8WIRE-SMA
- Brand:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 35 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.88 | - |
| 10 - 49 | £3.70 | 4% |
| 50 - 99 | £3.50 | 9% |
| 100 - 499 | £3.33 | 14% |
| 500 + | £3.18 | 18% |
*price indicative
- RS Stock No.:
- 224-0622
- Mfr. Part No.:
- ANT-8WIRE-SMA
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | Stubby | |
| Connector Type | SMA | |
| Antenna Length | 44mm | |
| Antenna Mount Type | Direct | |
| Gain | 2dBi | |
| Maximum Frequency | 868MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 800MHz | |
| Standards/Approvals | RoHS Directive 2011/65/EU and Amendment 2015/863/EU, WEEE Directive 2012/19/EU | |
| Series | ANT-8WIRE | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form Stubby | ||
Connector Type SMA | ||
Antenna Length 44mm | ||
Antenna Mount Type Direct | ||
Gain 2dBi | ||
Maximum Frequency 868MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Minimum Frequency 800MHz | ||
Standards/Approvals RoHS Directive 2011/65/EU and Amendment 2015/863/EU, WEEE Directive 2012/19/EU | ||
Series ANT-8WIRE | ||
- COO (Country of Origin):
- CN
The RF Solutions 868MHz wire antenna used flexible wire antenna with either SMA male or UFL fixing for general purpose applications. This ready to operate antenna requires no tuning and provides optimum range and reliability to your application. It is rugged heat-shrink overbody and used 1/4 of wavelength antenna.
50ohm impedance
Operating temperature –40 to +90oC
Weight 9g
Related links
- RF Solutions ANT-8WIRE-UFL Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-4HEL28-SMA Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-4HELH44-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-PUKDB Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions PHC-M4-868 Stubby Omni-Directional Telemetry Antenna with M4 Screw Connector, ISM Band
- LPRS ANT-SR433 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- RF Solutions ANT-4FP2906-UFL I-Bar Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- RF Solutions ANT-4FP2906-OP I-Bar Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
