RF Solutions PHC-M4-868 Stubby Omni-Directional Telemetry Antenna with M4 Screw Connector, ISM Band
- RS Stock No.:
- 224-0624
- Mfr. Part No.:
- PHC-M4-868
- Brand:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£6.19
(exc. VAT)
£7.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £6.19 | - |
| 10 - 49 | £5.87 | 5% |
| 50 - 99 | £5.61 | 9% |
| 100 - 499 | £5.30 | 14% |
| 500 + | £5.10 | 17% |
*price indicative
- RS Stock No.:
- 224-0624
- Mfr. Part No.:
- PHC-M4-868
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Connector Type | M4 Screw | |
| Antenna Physical Form | Stubby | |
| Antenna Length | 43mm | |
| Antenna Mount Type | PCB | |
| Gain | 2dBi | |
| Maximum Frequency | 868MHz | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 800MHz | |
| Connector Gender | Male | |
| Antenna Internal Construction | 1/4 Wavelength Helical | |
| Standards/Approvals | WEEE Directive 2012/19/EU, RoHS Directive 2011/65/EU and Amendment 2015/863/EU | |
| Series | PHC-M4-868 | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Connector Type M4 Screw | ||
Antenna Physical Form Stubby | ||
Antenna Length 43mm | ||
Antenna Mount Type PCB | ||
Gain 2dBi | ||
Maximum Frequency 868MHz | ||
Directivity Omni-Directional | ||
Minimum Frequency 800MHz | ||
Connector Gender Male | ||
Antenna Internal Construction 1/4 Wavelength Helical | ||
Standards/Approvals WEEE Directive 2012/19/EU, RoHS Directive 2011/65/EU and Amendment 2015/863/EU | ||
Series PHC-M4-868 | ||
- COO (Country of Origin):
- CN
The RF Solutions 1/4 wavelength compressed helical antenna used rugged flexible plastic finish. This helical antenna is on 868MHz with an M4 connector.
50ohm impedance
Operating temperature –30 to +85oC
Related links
- RF Solutions ANT-4HEL28-SMA Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-8WIRE-UFL Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-8WIRE-SMA Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions PHC-M4-433 Omni-Directional Telemetry Antenna
- Mobilemark RM-433-3C-BLK-12 Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- LPRS ANT-SR433 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- RF Solutions ANT-4HELH44-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-PUKDB Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
