RF Solutions ANT-8WIRE-UFL Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

£4.75

(exc. VAT)

£5.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£4.75-
10 - 49£4.505%
50 - 99£4.289%
100 - 499£4.0814%
500 +£3.9117%

*price indicative

RS Stock No.:
224-0623
Mfr. Part No.:
ANT-8WIRE-UFL
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

RF Protocols

ISM Band

Product Type

Telemetry Antenna

Connector Type

SMA

Antenna Physical Form

Stubby

Antenna Mount Type

Direct

Antenna Length

44mm

Maximum Frequency

868MHz

Gain

2dBi

Connector Gender

Male

Directivity

Omni-Directional

Minimum Frequency

800MHz

Standards/Approvals

WEEE, CE, RoHS, EU

Series

ANT-8WIRE

COO (Country of Origin):
CN
The RF Solutions 868MHz wire antenna used flexible wire antenna with either SMA male or UFL fixing for general purpose applications. This ready to operate antenna requires no tuning and provides optimum range and reliability to your application. It is rugged heat-shrink overbody and used 1/4 of wavelength antenna.

50ohm impedance

Operating temperature –40 to +90oC

Weight 9g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy