RF Solutions ANT-4HEL28-SMA Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 224-0618
- Mfr. Part No.:
- ANT-4HEL28-SMA
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.58
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.58 |
| 10 - 49 | £5.31 |
| 50 - 99 | £5.02 |
| 100 - 499 | £4.78 |
| 500 + | £4.60 |
*price indicative
- RS Stock No.:
- 224-0618
- Mfr. Part No.:
- ANT-4HEL28-SMA
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | Stubby | |
| Connector Type | SMA | |
| Antenna Length | 28mm | |
| Antenna Mount Type | Direct | |
| Gain | 1.5dBi | |
| Maximum Frequency | 433MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Minimum Frequency | 430MHz | |
| Antenna Internal Construction | Helical | |
| Standards/Approvals | RoHS, WEEE, EU, CE | |
| Series | ANT | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form Stubby | ||
Connector Type SMA | ||
Antenna Length 28mm | ||
Antenna Mount Type Direct | ||
Gain 1.5dBi | ||
Maximum Frequency 433MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Minimum Frequency 430MHz | ||
Antenna Internal Construction Helical | ||
Standards/Approvals RoHS, WEEE, EU, CE | ||
Series ANT | ||
- COO (Country of Origin):
- CN
The RF Solutions 2.4GHz compact helical antenna with SMA male fixing. and rugged plastic finish. This ready to operate antenna requires no tuning and provides optimum range and reliability to your application. It has vertical polarisation.
50ohm impedance
Operating temperature –30 to +80oC
Max power 50W
VSWR <1.7
Related links
- RF Solutions ANT-8WIRE-SMA Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-8WIRE-UFL Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- LPRS ANT-SR433 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- CTi ISM433/B/SMA Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- RF Solutions ANT-5GSTUB5-SMA Stubby Omni-Directional Antenna with SMA Connector ISM 868, LTE
- RF Solutions ANT-4HELH44-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-PUKDB Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Mobilemark RM-433-3C-BLK-12 Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
