RF Solutions ANT-5GSTUB5-SMA Stubby Omni-Directional Antenna with SMA Connector, GSM, ISM 868, LTE

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£10.02

(exc. VAT)

£12.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 72 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£10.02
10 - 24£7.80
25 - 99£7.48
100 - 249£6.60
250 +£6.27

*price indicative

RS Stock No.:
762-353
Mfr. Part No.:
ANT-5GSTUB5-SMA
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

RF Protocols

GSM, ISM 868, LTE

Internal/External

External

Product Type

Antenna

Antenna Physical Form

Stubby

Minimum Frequency

698MHz

Connector Type

SMA

Bandwidth

4800MHz

Antenna Mount Type

Magnetic

Gain

5dBi

Lead Length

3000mm

Connector Gender

Male

Directivity

Omni-Directional

Maximum Frequency

4800MHz

Antenna Internal Construction

Helical

Lead Included

Yes

Standards/Approvals

WEEE Directive 2012/19/EU

Series

ANT

Number of Bands

4

COO (Country of Origin):
CN

5G LTE GSM HEL ANTEN MAG +5dBi, 3M


The RF Solutions antenna is a miniature GSM helical antenna designed to enhance performance in 5G LTE applications. Its Compact design and robust features make it Ideal for achieving optimal range and reliability in various settings.

Compact height of 80mm facilitates easy installation

Includes 3M RG174 Coax to SMA male for versatile connectivity

Designed with Pure copper core for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy