CTi ISM433/B/SMA Stubby Omnidirectional Antenna with SMA Connector, ISM Band

Bulk discount available

Subtotal (1 bag of 10 units)*

£43.62

(exc. VAT)

£52.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 10£4.362£43.62
20 - 40£4.249£42.49
50 - 90£4.135£41.35
100 +£4.035£40.35

*price indicative

RS Stock No.:
205-3383
Mfr. Part No.:
ISM433/B/SMA
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

ISM Band

Frequency Range

433 MHz

Antenna Physical Form

Stubby

Antenna Mounting Type

Through Hole/Bolted

Connector Type

SMA

Gain

2.2dBi

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The CTi Stubby 433 MHz Antenna.

Mounting Type Connector Type
433MHZ Yes
Gain 2.2dBi
VSWR Less than 2:1 in all bands
Impedance 50 Ohms
Gross Dimensions 10.5mm x 107mm
Rosh Compliant YES

Related links