CTi ISM915/B/SMA/90 Whip Omnidirectional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 205-3391
- Mfr. Part No.:
- ISM915/B/SMA/90
- Brand:
- CTi
Subtotal (1 pack of 2 units)*
£4.71
(exc. VAT)
£5.652
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 14 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £2.355 | £4.71 |
*price indicative
- RS Stock No.:
- 205-3391
- Mfr. Part No.:
- ISM915/B/SMA/90
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| RF Protocols | ISM Band | |
| Frequency Range | 915 MHz | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 2dBi | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand CTi | ||
RF Protocols ISM Band | ||
Frequency Range 915 MHz | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 2dBi | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The CTi 915 MHz Whip Antenna.
Band ISM
Input Impedence 50 Ohm
Gain 2 dBi
Max Input Power 50W
Input Impedence 50 Ohm
Gain 2 dBi
Max Input Power 50W
Related links
- CTi ISM915/B/SMA/90 Whip Omnidirectional Antenna with SMA Connector, ISM Band
- CTi ISM433/B/SMA/90 Stubby Omnidirectional Antenna with SMA Connector, ISM Band
- CTi ISM868/B/SMA_90 Whip Omnidirectional Antenna with SMA Connector, ISM Band
- CTi ISM433/B/SMA Stubby Omnidirectional Antenna with SMA Connector, ISM Band
- RF Solutions ANT-433IBAR3-SMA Patch Antenna with SMA Connector, ISM Band
- LPRS LPRS-ANT-5G-SMA Whip Omnidirectional GSM & GPRS Antenna with SMA Connector, 5G
- Abracon AEACAD460065-S698 Whip Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
- RF Solutions ANT-4GSTUB2-SMA Whip Omnidirectional GSM Antenna with SMA Connector
