LPRS LPRS-ANT-5G-SMA Whip Omnidirectional GSM & GPRS Antenna with SMA Connector, 5G
- RS Stock No.:
- 210-2386
- Mfr. Part No.:
- LPRS-ANT-5G-SMA
- Brand:
- LPRS
Subtotal (1 unit)*
£8.40
(exc. VAT)
£10.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.40 |
*price indicative
- RS Stock No.:
- 210-2386
- Mfr. Part No.:
- LPRS-ANT-5G-SMA
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Protocols | 5G | |
| Frequency Range | 868 → 928 MHz | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Antenna Mounting Type | Direct | |
| Gain | 3dBi | |
| Antenna Directivity | Omnidirectional | |
| Series | LPRS-ANT | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
RF Protocols 5G | ||
Frequency Range 868 → 928 MHz | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Antenna Mounting Type Direct | ||
Gain 3dBi | ||
Antenna Directivity Omnidirectional | ||
Series LPRS-ANT | ||
The LPRS 5G cellular antenna is also compatible with 2G/3G and 4G applications. Waterproof IP67 rated.
RoHS Compliant
Operating temp is -40°C ∼+85°C
Operating temp is -40°C ∼+85°C
Related links
- LPRS LPRS-ANT-5G-UFL-PCB Patch Omnidirectional GSM & GPRS Antenna with UFL Connector, 5G
- LPRS LPRS-ANTB-5G-SMA I-Bar Omnidirectional GSM & GPRS Antenna with SMA Connector, 5G
- Linx ANT-5GMWS1-SMA Blade Omnidirectional GSM Antenna with SMA Connector, 5G
- RF Solutions ANT-4GSTUB2-SMA Whip Omnidirectional GSM Antenna with SMA Connector
- Molex 214429-1011 Rod Omnidirectional GSM & GPRS Antenna with SMA Connector, 5G
- Molex 214429-1001 Rod Omnidirectional GSM & GPRS Antenna with SMA Connector, 5G
- Molex 214429-0011 Rod Omnidirectional GSM & GPRS Antenna with SMA Connector, 5G
- Mobilemark PSKN5-626-S I-Bar Omnidirectional GSM & GPRS Antenna with SMA Connector, 5G
