Molex 214429-1011 Whip Directional GSM & GPRS Antenna with SMA RP Connector, 5G

Subtotal (1 bag of 40 units)*

£250.88

(exc. VAT)

£301.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
40 +£6.272£250.88

*price indicative

RS Stock No.:
685-034
Mfr. Part No.:
214429-1011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

5G

Product Type

GSM & GPRS Antenna

Internal/External

External

Antenna Physical Form

Whip

Minimum Frequency

698MHz

Antenna Mount Type

Through Hole/Bolted

Connector Type

SMA RP

Gain

1.6dBi

Connector Gender

Male

Directivity

Directional

Lead Length

171.5mm

Maximum Frequency

5000MHz

Standards/Approvals

EU, RoHS, REACH

COO (Country of Origin):
CN
The Molex 5G Cellular Antenna is a highly specialized external antenna designed for 5GHz compatibility. With its innovative hinged design and reverse polar SMA male connector, this antenna provides exceptional signal reception across multiple frequency bands. It operates effectively within the 698 to 5000 MHz range, making it suitable for various cellular applications. The product is constructed to provide a linear polarization and an omnidirectional radiation pattern, ensuring reliable performance. Although classified as obsolete, this antenna continues to deliver high efficiency, with total efficiency exceeding 70% at key frequencies, making it an ideal choice for enhancing connectivity in demanding environments.

Offers superior total efficiency across critical frequency bands

Supports multiple cellular applications with versatile frequency range

Simplifies installation with a reverse polar SMA female receptacle mating

Designed to meet stringent industry compliance standards

Related links