Molex 214429-0011 Whip Directional GSM & GPRS Antenna with SMA RP Connector, 5G

Subtotal (1 bag of 40 units)*

£250.88

(exc. VAT)

£301.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
40 +£6.272£250.88

*price indicative

RS Stock No.:
683-694
Mfr. Part No.:
214429-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

External

Product Type

GSM & GPRS Antenna

RF Protocols

5G

Antenna Physical Form

Whip

Minimum Frequency

698MHz

Antenna Mount Type

Through Hole/Bolted

Connector Type

SMA RP

Gain

1.6dBi

Lead Length

171.5mm

Connector Gender

Male

Directivity

Directional

Maximum Frequency

5000MHz

Standards/Approvals

EU, REACH, RoHS

COO (Country of Origin):
CN
The Molex 5 GHz compatible hinged external antenna features a reverse polar SMA male connector and comes in black and this versatile component ensures seamless integration with existing systems, contributing to efficient data transfer and power delivery. Whether used in electronic devices or automotive systems, it exemplifies molex's commitment to high-quality engineering, enhancing overall performance and reliability. The product’s robust design allows it to withstand harsh conditions while maintaining consistent functionality, making it a valuable addition to any project that demands precision and durability.

Built to withstand extreme conditions, promoting durability and longevity

Streamlined design for easy integration into a range of devices

Provides robust connection options to enhance system reliability

Manufactured by a reputable leader in the connectivity market, ensuring quality assurance

Related links