Teltonika PR1US540 Rod Omnidirectional Antenna with SMA Connector, 5G

Subtotal (1 unit)*

£4.72

(exc. VAT)

£5.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 183 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.72

*price indicative

RS Stock No.:
428-071
Mfr. Part No.:
PR1US540
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

RF Protocols

5G

Internal/External

External

Antenna Physical Form

Rod

Frequency Range

617 → 7125 MHz

Antenna Mounting Type

Screw

Connector Type

SMA

Gain

4.5dBi

Includes Lead

No

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
CN

5G Mobile SMA antenna


The UAB TELTONIKA NETWORKS 5G Mobile SMA Antenna is a compact, high-performance antenna designed to enhance 5G connectivity for various applications. It provides reliable signal reception and transmission, making it ideal for IoT and networking solutions. It operates in extreme temperatures ranging from -40°C to +85°C.

IP33 Protection
SMA Male connector
Linear Polarization
RoHS compliant

Related links