LPRS LPRS-ANTB-5G-SMA I-Bar Omni-Directional GSM & GPRS Antenna with SMA Connector, 5G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£9.87

(exc. VAT)

£11.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£9.87
10 +£8.88

*price indicative

RS Stock No.:
210-2390
Mfr. Part No.:
LPRS-ANTB-5G-SMA
Brand:
LPRS
Find similar products by selecting one or more attributes.
Select all

Brand

LPRS

Product Type

GSM & GPRS Antenna

RF Protocols

5G

Antenna Physical Form

I-Bar

Connector Type

SMA

Minimum Frequency

617MHz

Antenna Mount Type

Adhesive

Gain

2dBi

Connector Gender

Male

Lead Length

3m

Directivity

Omni-Directional

Maximum Frequency

4900MHz

Lead Included

Yes

Standards/Approvals

RoHS

Series

LPRS-ANTB

This 5G antenna is also compatible with 2G/3G/4G and ideally suited to cellular applications. Includes 3 meters of RG174 cable and an adhesive backing for quick and easy mounting. Available with SMA or FAKRA connectors.

RoHS Compliant

Operating temp is -40°C ∼+85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy