LPRS LPRS-ANTB-5G-FKR I-Bar Omni-Directional GSM & GPRS Antenna with FAKRA Connector, 5G
- RS Stock No.:
- 210-2389
- Mfr. Part No.:
- LPRS-ANTB-5G-FKR
- Brand:
- LPRS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.21
(exc. VAT)
£15.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.21 |
| 10 + | £11.89 |
*price indicative
- RS Stock No.:
- 210-2389
- Mfr. Part No.:
- LPRS-ANTB-5G-FKR
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Protocols | 5G | |
| Product Type | GSM & GPRS Antenna | |
| Antenna Physical Form | I-Bar | |
| Connector Type | FAKRA | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 617MHz | |
| Gain | 2dBi | |
| Connector Gender | Male | |
| Lead Length | 3m | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 4900MHz | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Series | LPRS-ANTB | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
RF Protocols 5G | ||
Product Type GSM & GPRS Antenna | ||
Antenna Physical Form I-Bar | ||
Connector Type FAKRA | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 617MHz | ||
Gain 2dBi | ||
Connector Gender Male | ||
Lead Length 3m | ||
Directivity Omni-Directional | ||
Maximum Frequency 4900MHz | ||
Lead Included Yes | ||
Standards/Approvals RoHS Compliant | ||
Series LPRS-ANTB | ||
- COO (Country of Origin):
- CN
This 5G antenna is also compatible with 2G/3G/4G and ideally suited to cellular applications. Includes 3 meters of RG174 cable and an adhesive backing for quick and easy mounting. Available with SMA or FAKRA connectors.
RoHS Compliant
Operating temp is -40°C ∼+85°C
Related links
- LPRS LPRS-ANTB-5G-SMA I-Bar Omni-Directional GSM & GPRS Antenna with SMA Connector, 5G
- Mobilemark PSKN5-626-S I-Bar Omni-Directional GSM & GPRS Antenna with SMA Connector, 5G
- LPRS LPRS-ANT-5G-SMA Whip Omni-Directional GSM & GPRS Antenna with SMA Connector, 5G
- LPRS LPRS-ANT-5G-UFL-PCB Patch Omni-Directional GSM & GPRS Antenna with UFL Connector, 5G
- Abracon AFAC110020-S698 I-Bar Omni-Directional GSM & GPRS Antenna with IPEX Connector
- Abracon AFAG7020-S824 I-Bar Omni-Directional GSM & GPRS Antenna with IPEX Connector
- KYOCERA AVX 1003657 I-Bar Omni-Directional GSM & GPRS Antenna with SMT Connector
- Abracon I-Bar Omni-Directional GSM & GPRS Antenna with IPEX Connector
