KYOCERA AVX I-Bar Omni-Directional GSM & GPRS Antenna with U.Fl Compatible Connector Connector
- RS Stock No.:
- 202-4179
- Mfr. Part No.:
- 1002289
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£5.44
(exc. VAT)
£6.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 42 unit(s) shipping from 13 July 2026
- Plus 478 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.72 | £5.44 |
| 10 - 98 | £2.53 | £5.06 |
| 100 - 198 | £2.36 | £4.72 |
| 200 - 498 | £2.265 | £4.53 |
| 500 + | £2.21 | £4.42 |
*price indicative
- RS Stock No.:
- 202-4179
- Mfr. Part No.:
- 1002289
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | GSM & GPRS Antenna | |
| Antenna Physical Form | I-Bar | |
| Minimum Frequency | 698MHz | |
| Connector Type | U.Fl Compatible Connector | |
| Antenna Mount Type | Adhesive | |
| Bandwidth | 2690MHz | |
| Gain | 4.3dBi | |
| Directivity | Omni-Directional | |
| Lead Length | 0.53m | |
| Maximum Frequency | 2690MHz | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type GSM & GPRS Antenna | ||
Antenna Physical Form I-Bar | ||
Minimum Frequency 698MHz | ||
Connector Type U.Fl Compatible Connector | ||
Antenna Mount Type Adhesive | ||
Bandwidth 2690MHz | ||
Gain 4.3dBi | ||
Directivity Omni-Directional | ||
Lead Length 0.53m | ||
Maximum Frequency 2690MHz | ||
Lead Included Yes | ||
Standards/Approvals RoHS Compliant | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The AVX LTE / cellular wide band FPC embedded antenna based on a flexible substrate for easier integration, high performance and isolation characteristics, this antenna offers better connectivity.
Greater flexibility with unique form factors
Latest RoHS version compliant
Related links
- KYOCERA AVX 1002289 I-Bar Omni-Directional GSM & GPRS Antenna with U.Fl Compatible Connector Connector
- KYOCERA AVX I-Bar Omni-Directional GSM & GPRS Antenna with SMT Connector
- KYOCERA AVX I-Bar Omni-Directional GSM & GPRS Antenna with SMA Connector
- KYOCERA AVX 1003657 I-Bar Omni-Directional GSM & GPRS Antenna with SMT Connector
- KYOCERA AVX 1004112-C003 I-Bar Omni-Directional GSM & GPRS Antenna with SMA Connector
- Abracon I-Bar Omni-Directional GSM & GPRS Antenna with IPEX Connector
- Abracon AFAC110020-S698 I-Bar Omni-Directional GSM & GPRS Antenna with IPEX Connector
- Abracon AFAG7020-S824 I-Bar Omni-Directional GSM & GPRS Antenna with IPEX Connector
