Mobilemark PSKN5-626-S I-Bar Omni-Directional GSM & GPRS Antenna with SMA Connector, 5G

Bulk discount available

Subtotal (1 unit)*

£19.91

(exc. VAT)

£23.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£19.91
5 - 9£19.12
10 - 24£18.16
25 - 49£17.25
50 +£16.39

*price indicative

RS Stock No.:
235-4800
Mfr. Part No.:
PSKN5-626-S
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

RF Protocols

5G

Product Type

GSM & GPRS Antenna

Internal/External

External

Antenna Physical Form

I-Bar

Minimum Frequency

617MHz

Antenna Mount Type

Direct

Connector Type

SMA

Gain

3dBi

Directivity

Omni-Directional

Connector Gender

Male

Lead Length

4.5m

Maximum Frequency

6GHz

Lead Included

Yes

Standards/Approvals

MIL 810G, IEEE 1478, EN 61373, TIA 329.1-C

COO (Country of Origin):
CN
The Mobile mark PSKN5-626-S wideband antenna covers the entire 5G Sub-6 frequency band from 600-6000 MHz. This 5G Rubber Duck Antenna offers excellent performance.

5G Rubber Duck Antenna

90 Degree Knuckle Swivel

High Performance; High Gain

Related links