KYOCERA AVX I-Bar Omni-Directional GSM & GPRS Antenna with SMT Connector
- RS Stock No.:
- 202-4183
- Mfr. Part No.:
- 1003657
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.33
(exc. VAT)
£11.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 198 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.33 |
| 10 - 24 | £8.87 |
| 25 - 49 | £8.05 |
| 50 - 99 | £7.78 |
| 100 + | £7.59 |
*price indicative
- RS Stock No.:
- 202-4183
- Mfr. Part No.:
- 1003657
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Internal/External | External | |
| Product Type | GSM & GPRS Antenna | |
| Antenna Physical Form | I-Bar | |
| Minimum Frequency | 868MHz | |
| Antenna Mount Type | Adhesive | |
| Connector Type | SMT | |
| Gain | 3.4dBi | |
| Lead Length | 2.1m | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2.4GHz | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS version compliant | |
| Series | 1002427 | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Internal/External External | ||
Product Type GSM & GPRS Antenna | ||
Antenna Physical Form I-Bar | ||
Minimum Frequency 868MHz | ||
Antenna Mount Type Adhesive | ||
Connector Type SMT | ||
Gain 3.4dBi | ||
Lead Length 2.1m | ||
Directivity Omni-Directional | ||
Maximum Frequency 2.4GHz | ||
Lead Included Yes | ||
Standards/Approvals RoHS version compliant | ||
Series 1002427 | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- CN
The AVX external balanced LTE / cellular antenna is designed to offer the best cellular performances across the LTE bands regardless of the ground it is connected to, and a low profile for easy integration.
Small form factor and low profile
Comply with latest RoHS requirements
Related links
- KYOCERA AVX 1003657 I-Bar Omni-Directional GSM & GPRS Antenna with SMT Connector
- KYOCERA AVX I-Bar Omni-Directional GSM & GPRS Antenna with U.Fl Compatible Connector Connector
- KYOCERA AVX I-Bar Omni-Directional GSM & GPRS Antenna with SMA Connector
- KYOCERA AVX 1004112-C003 I-Bar Omni-Directional GSM & GPRS Antenna with SMA Connector
- KYOCERA AVX 1002289 I-Bar Omni-Directional GSM & GPRS Antenna with U.Fl Compatible Connector Connector
- Abracon AFAG7020-S824 I-Bar Omni-Directional GSM & GPRS Antenna with IPEX Connector
- Abracon AFAC110020-S698 I-Bar Omni-Directional GSM & GPRS Antenna with IPEX Connector
- Abracon I-Bar Omni-Directional GSM & GPRS Antenna with IPEX Connector
