TE Connectivity 2108991-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)
- RS Stock No.:
- 215-3161
- Mfr. Part No.:
- 2108991-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£1.72
(exc. VAT)
£2.065
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,570 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.344 | £1.72 |
*price indicative
- RS Stock No.:
- 215-3161
- Mfr. Part No.:
- 2108991-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | Internal | |
| RF Protocols | 4G (LTE) | |
| Antenna Physical Form | Square | |
| Frequency Range | 698 to 960 MHz | |
| Connector Type | SMT | |
| Antenna Mounting Type | PCB | |
| Includes Lead | No | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
RF Protocols 4G (LTE) | ||
Antenna Physical Form Square | ||
Frequency Range 698 to 960 MHz | ||
Connector Type SMT | ||
Antenna Mounting Type PCB | ||
Includes Lead No | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The TE Connectivity Helical Antenna is designed for IoT/ LPWAN/ ISM. It has 4 different frequency bands can be selected, determined by PCB pad layout.
Available in Tape & Reel packaging
Minimum matching circuits required
Minimum matching circuits required
Related links
- TE Connectivity 2108991-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)
- TE Connectivity 2118310-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)
- TE Connectivity 2108994-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)
- TE Connectivity 2118308-1 Square Omnidirectional GSM Antenna, 4G (LTE)
- RF Solutions ANT-GFPCB2452-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RF Solutions ANT-GFPCB2180-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- Molex 207235-0200 T-Bar Omnidirectional GSM Antenna with IPEX 4G (LTE)
- RF Solutions ANT-GFPCB1540-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
