RF Solutions ANT-GFPCB1540-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RS Stock No.:
- 206-4777
- Mfr. Part No.:
- ANT-GFPCB1540-UFL
- Brand:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
£4.88
(exc. VAT)
£5.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.88 |
| 10 - 24 | £4.62 |
| 25 - 49 | £4.37 |
| 50 + | £3.93 |
*price indicative
- RS Stock No.:
- 206-4777
- Mfr. Part No.:
- ANT-GFPCB1540-UFL
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| RF Protocols | 4G (LTE) | |
| Frequency Range | 700 → 960, 1800 → 2700 MHz | |
| Antenna Physical Form | Patch | |
| Antenna Mounting Type | Adhesive | |
| Connector Type | UFL | |
| Gain | 5dBi | |
| Antenna Directivity | Omnidirectional | |
| Lead Length | 0.15m | |
| Series | ANT-GFPCB | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
RF Protocols 4G (LTE) | ||
Frequency Range 700 → 960, 1800 → 2700 MHz | ||
Antenna Physical Form Patch | ||
Antenna Mounting Type Adhesive | ||
Connector Type UFL | ||
Gain 5dBi | ||
Antenna Directivity Omnidirectional | ||
Lead Length 0.15m | ||
Series ANT-GFPCB | ||
- COO (Country of Origin):
- CN
The RF Solutions ompact PCB Antenna for GSM cellular applications where high performance is required from a small size. Using the ANT-GFPCB will give optimum range and reliability to your application.
Thickness - 0.3mm
700-960 / 1800-2700MHz
Omni Directional
Gain - +5dBi
Cable length - 15cm
700-960 / 1800-2700MHz
Omni Directional
Gain - +5dBi
Cable length - 15cm
Related links
- RF Solutions ANT-GFPCB2452-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RF Solutions ANT-GFPCB2180-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RF Solutions ANT-5GFPCB6958-UFL Patch Omnidirectional Antenna with UFL Connector
- RF Solutions ANT-GP4GFPCB7219-2UFL Patch Omnidirectional Antenna with UFL Connector
- RF Solutions ANT-4GBLADE220-SMA Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)
- LPRS LPRS-ANT-5G-UFL-PCB Patch Omnidirectional GSM & GPRS Antenna with UFL Connector, 5G
- Abracon AFAC5867-S698 Patch Omnidirectional GSM & GPRS Antenna with IPEX Connector, 4G (LTE)
- RF Solutions ANT-4GBLADE190-SMA GSM & GPRS Antenna with SMA Connector, 4G (LTE)
