RF Solutions ANT-4GBLADE220-SMA Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)
- RS Stock No.:
- 218-8363
- Mfr. Part No.:
- ANT-4GBLADE220-SMA
- Brand:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
£7.21
(exc. VAT)
£8.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 28 unit(s) shipping from 15 December 2025
- Plus 44 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.21 |
| 10 - 24 | £7.02 |
| 25 - 49 | £6.76 |
| 50 - 99 | £6.47 |
| 100 + | £6.23 |
*price indicative
- RS Stock No.:
- 218-8363
- Mfr. Part No.:
- ANT-4GBLADE220-SMA
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Internal/External | External | |
| RF Protocols | 4G (LTE) | |
| Frequency Range | 698-960 MHz, 1710-2690 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Direct | |
| Gain | 5dBi | |
| Includes Lead | No | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Internal/External External | ||
RF Protocols 4G (LTE) | ||
Frequency Range 698-960 MHz, 1710-2690 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Direct | ||
Gain 5dBi | ||
Includes Lead No | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
- COO (Country of Origin):
- CN
The RF Solutions ANT is compact PCB Antenna for GSM cellular applications and GPS combined where high performance is required from a small size. Using this will give optimum range and reliability to particular application.
Operating temperature ranges between -40 to 80 °C
Related links
- RF Solutions ANT-GFPCB2452-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RF Solutions ANT-GFPCB2180-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RF Solutions ANT-GFPCB1540-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- Abracon AEACAD460065-S698 Whip Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
- KYOCERA AVX 1004112-C003 I-Bar Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)
- RF Solutions ANT-4GBLADE190-SMA GSM & GPRS Antenna with SMA Connector, 4G (LTE)
- RF Solutions ANT-4GYAG11 Rod Directional Antenna with SMA Connector, 4G (LTE)
- Ewon FAC91201_0000 Round Omnidirectional GSM & GPRS Antenna with SMA Connector 3G (UTMS), 4G (LTE)
