Ewon FAC91201_0000 Round Omni-Directional GSM & GPRS Antenna with SMA Connector
- RS Stock No.:
- 250-2728
- Mfr. Part No.:
- FAC91201_0000
- Brand:
- Ewon
Subtotal (1 unit)*
£69.68
(exc. VAT)
£83.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
- Plus 190 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.68 |
*price indicative
- RS Stock No.:
- 250-2728
- Mfr. Part No.:
- FAC91201_0000
- Brand:
- Ewon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewon | |
| Internal/External | External | |
| Product Type | GSM & GPRS Antenna | |
| Antenna Physical Form | Round | |
| Antenna Mount Type | Through Hole/Bolted | |
| Connector Type | SMA | |
| Minimum Frequency | 617MHz | |
| Bandwidth | 6000MHz | |
| Gain | 7dBi | |
| Lead Length | 5mm | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 6000MHz | |
| Lead Included | No | |
| Standards/Approvals | UL 746C F2, UL 94-HB, IP66 | |
| Series | SSH-300-00 1.0 en-US | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Internal/External External | ||
Product Type GSM & GPRS Antenna | ||
Antenna Physical Form Round | ||
Antenna Mount Type Through Hole/Bolted | ||
Connector Type SMA | ||
Minimum Frequency 617MHz | ||
Bandwidth 6000MHz | ||
Gain 7dBi | ||
Lead Length 5mm | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 6000MHz | ||
Lead Included No | ||
Standards/Approvals UL 746C F2, UL 94-HB, IP66 | ||
Series SSH-300-00 1.0 en-US | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- CN
The Ewon 4G Bracket Antenna is an omni-directional broad band antenna for 4G/3G/2G Ewon devices. The omni-directional radiation pattern allows easy placement of the antenna in an elevated position.
Operating temperature is -40°C to 85°C
Wall or mast mount fixing
Related links
- Abracon AEACAD460065-S698 Whip Omni-Directional GSM & GPRS Antenna with SMA Male Connector
- Abracon AEACAD097015-S698 Stubby Omni-Directional GSM & GPRS Antenna with SMA Connector
- Molex 214429-1001 Whip Omni-Directional GSM & GPRS Antenna with SMA Connector, 5G
- TE Connectivity L000320-02 Baton Omni-Directional GSM & GPRS Antenna with SMA Male Connector, MIMO 2x2
- TE Connectivity L000320-01 Baton Omni-Directional GSM & GPRS Antenna with SMA Male Connector, MIMO 2x2
- Teltonika PR1KCO28 Dome Omni-Directional GSM & GPRS Antenna with SMA Male Connector, GNSS
- RF Solutions ANT-4GBLADE220-SMA Blade Omni-Directional GSM & GPRS Antenna with SMA Connector
- RF Solutions ANT-4GBLADE190-SMA Blade Omni-Directional GSM & GPRS Antenna with SMA Connector
