Smarteq Wireless 710275 Omnidirectional GSM & GPRS Antenna with N Type Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Subtotal (1 unit)*

£83.34

(exc. VAT)

£100.01

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 58 unit(s), ready to ship from another location
Units
Per unit
1 +£83.34

*price indicative

RS Stock No.:
288-1923
Mfr. Part No.:
710275
Brand:
Smarteq Wireless
Find similar products by selecting one or more attributes.
Select all

Brand

Smarteq Wireless

Internal/External

Internal

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

790-960 MHz

Antenna Mounting Type

Wall/Pole

Connector Type

N Type

Gain

1.5 → 7dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

COO (Country of Origin):
CN
The LTE Omni Antenna is 5G ready, has a durable design and impedance of 50Ω.

Frequencies (2G/3G/4G/5G) 790-960MHz, 1710-2690MHz and 3400-3800MHz
Flammability rating UL 94-HB

Related links