RF Solutions ANT-GFPCB2180-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)

Bulk discount available

Subtotal (1 unit)*

£5.48

(exc. VAT)

£6.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship
  • Plus 68 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.48
10 - 24£4.97
25 - 49£4.57
50 +£4.37

*price indicative

RS Stock No.:
206-4778
Mfr. Part No.:
ANT-GFPCB2180-UFL
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

RF Protocols

4G (LTE)

Antenna Physical Form

Patch

Frequency Range

700 → 960, 1800 → 2700 MHz

Antenna Mounting Type

Adhesive

Connector Type

UFL

Gain

8dBi

Lead Length

0.15m

Antenna Directivity

Omnidirectional

Series

ANT-GFPCB

COO (Country of Origin):
CN
The RF Solutions PCB antenna for GSM cellular applications where high performance is required from a small size. Using the ANT-GFPCB will give optimum range ans reliability to your application.

Miniature self adhesive patch antenna
Gain: +8dBi
Thickness 0.3mm
Omni Directional
15cm RG1789 wirh ufl connector

Related links