RF Solutions ANT-GP4GFPCB7219-2UFL Patch Omnidirectional Antenna with UFL Connector
- RS Stock No.:
- 218-8365
- Mfr. Part No.:
- ANT-GP4GFPCB7219-2UFL
- Brand:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
£5.20
(exc. VAT)
£6.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.20 |
| 10 - 24 | £5.09 |
| 25 - 49 | £4.88 |
| 50 - 99 | £4.69 |
| 100 + | £4.50 |
*price indicative
- RS Stock No.:
- 218-8365
- Mfr. Part No.:
- ANT-GP4GFPCB7219-2UFL
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Internal/External | Internal | |
| Frequency Range | 700 MHz, 960 MHz, 1575.42 MHz, 1800 MHz, 2700 MHz | |
| Antenna Physical Form | Patch | |
| Antenna Mounting Type | Adhesive | |
| Connector Type | UFL | |
| Gain | 4dBi | |
| Includes Lead | Yes | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Lead Length | 0.15m | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Internal/External Internal | ||
Frequency Range 700 MHz, 960 MHz, 1575.42 MHz, 1800 MHz, 2700 MHz | ||
Antenna Physical Form Patch | ||
Antenna Mounting Type Adhesive | ||
Connector Type UFL | ||
Gain 4dBi | ||
Includes Lead Yes | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
Lead Length 0.15m | ||
- COO (Country of Origin):
- CN
The RF Solutions ANT is compact PCB Antenna for GSM cellular applications and GPS combined where high performance is required from a small size. The flexi adhesive PCB antenna has dimension of 72x19 mm.
Operating temperature ranges between -10 to 70 °C
Related links
- RF Solutions ANT-5GFPCB6958-UFL Patch Omnidirectional Antenna with UFL Connector
- RF Solutions ANT-GFPCB2452-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RF Solutions ANT-GFPCB1540-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RF Solutions ANT-GFPCB2180-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RF Solutions ANT-GSMMQB-UFL Square Omnidirectional Antenna with UFL Connector, 2G (GSM/GPRS)
- RF Solutions ANT-PCB3506-FL Square Omnidirectional Antenna with UFL Connector, 2G (GSM/GPRS)
- RF Solutions ANT-PCB4242-FL Square Omnidirectional Antenna with UFL Connector 3G (UTMS)
- LPRS LPRS-ANT-5G-UFL-PCB Patch Omnidirectional GSM & GPRS Antenna with UFL Connector, 5G
