LPRS LPRS-ANT-5G-UFL-PCB Patch Omnidirectional GSM & GPRS Antenna with UFL Connector, 5G
- RS Stock No.:
- 210-2387
- Mfr. Part No.:
- LPRS-ANT-5G-UFL-PCB
- Brand:
- LPRS
Bulk discount available
Subtotal (1 unit)*
£9.87
(exc. VAT)
£11.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 73 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.87 |
| 10 + | £8.88 |
*price indicative
- RS Stock No.:
- 210-2387
- Mfr. Part No.:
- LPRS-ANT-5G-UFL-PCB
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Protocols | 5G | |
| Frequency Range | 698 → 6000 MHz | |
| Antenna Physical Form | Patch | |
| Connector Type | UFL | |
| Antenna Mounting Type | Adhesive | |
| Gain | 5dBi | |
| Antenna Directivity | Omnidirectional | |
| Series | LPRS-ANT | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
RF Protocols 5G | ||
Frequency Range 698 → 6000 MHz | ||
Antenna Physical Form Patch | ||
Connector Type UFL | ||
Antenna Mounting Type Adhesive | ||
Gain 5dBi | ||
Antenna Directivity Omnidirectional | ||
Series LPRS-ANT | ||
The LPRS 5G cellular PCB antenna is also compatible with 2G/3G and 4G applications. This ultra-wide band (UWB) PCB antenna has a RF1.37 cable with U.FL connector, and a 3M self-adhesive backing.
RoHS Compliant
Operating temp is -40°C ∼+85°C
Operating temp is -40°C ∼+85°C
Related links
- LPRS LPRS-ANT-5G-SMA Whip Omnidirectional GSM & GPRS Antenna with SMA Connector, 5G
- RF Solutions ANT-GFPCB2452-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RF Solutions ANT-GFPCB1540-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RF Solutions ANT-GFPCB2180-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- LPRS LPRS-ANTB-5G-FKR I-Bar Omnidirectional GSM & GPRS Antenna with FAKRA Connector, 5G
- LPRS LPRS-ANTB-5G-SMA I-Bar Omnidirectional GSM & GPRS Antenna with SMA Connector, 5G
- RF Solutions ANT-5GFPCB6958-UFL Patch Omnidirectional Antenna with UFL Connector
- RF Solutions ANT-GP4GFPCB7219-2UFL Patch Omnidirectional Antenna with UFL Connector
