TE Connectivity 2108994-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)

Subtotal (1 pack of 5 units)*

£4.68

(exc. VAT)

£5.615

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,070 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.936£4.68

*price indicative

Packaging Options:
RS Stock No.:
215-3164
Mfr. Part No.:
2108994-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

4G (LTE)

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz

Connector Type

SMT

Includes Lead

No

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The TE Connectivity LTE/CELL band antenna is small and lightweight.

Spherical omnidirectional
RoHS compliant

Related links