CTi ISM868/B/SMA_90 Whip Omnidirectional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 205-3388
- Mfr. Part No.:
- ISM868/B/SMA_90
- Brand:
- CTi
Bulk discount available
Subtotal (1 bag of 10 units)*
£45.28
(exc. VAT)
£54.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | £4.528 | £45.28 |
| 20 - 40 | £4.311 | £43.11 |
| 50 - 90 | £4.116 | £41.16 |
| 100 + | £3.93 | £39.30 |
*price indicative
- RS Stock No.:
- 205-3388
- Mfr. Part No.:
- ISM868/B/SMA_90
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| RF Protocols | ISM Band | |
| Frequency Range | 868 MHz | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Connector Type | SMA | |
| Gain | 2.2dBi | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand CTi | ||
RF Protocols ISM Band | ||
Frequency Range 868 MHz | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Through Hole/Bolted | ||
Connector Type SMA | ||
Gain 2.2dBi | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The CTi 868 MHz Whip Antenna.
VSWR =2
Gain 2.2dBi
Polarization Type Vertical
Rated power 50w
Input Impedance 50O
Connector Type SMA
Dimensions 10.5X107(mm)
Weight 7.5g
Gain 2.2dBi
Polarization Type Vertical
Rated power 50w
Input Impedance 50O
Connector Type SMA
Dimensions 10.5X107(mm)
Weight 7.5g
Related links
- CTi ISM868/B/SMA_90 Whip Omnidirectional Antenna with SMA Connector, ISM Band
- CTi ISM915/B/SMA/90 Whip Omnidirectional Antenna with SMA Connector, ISM Band
- CTi ISM433/B/SMA Stubby Omnidirectional Antenna with SMA Connector, ISM Band
- CTi ISM433/B/SMA/90 Stubby Omnidirectional Antenna with SMA Connector, ISM Band
- Mobilemark OD3-700/2700-BLK Whip Omnidirectional Antenna 3G (UTMS), 4G (LTE)
- LPRS ANT-900MR Whip Omnidirectional Antenna with SMA Connector, ISM Band
- LPRS ANT-900MS Whip Omnidirectional Antenna with SMA Connector, ISM Band
- LPRS ANT-RRP915SMA-Y Whip Omnidirectional Antenna with SMA Connector, ISM Band
