CTi ISM433/B/SMA/90 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 205-3385
- Mfr. Part No.:
- ISM433/B/SMA/90
- Brand:
- CTi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£43.61
(exc. VAT)
£52.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | £4.361 | £43.61 |
| 20 - 40 | £4.248 | £42.48 |
| 50 - 90 | £4.134 | £41.34 |
| 100 + | £4.034 | £40.34 |
*price indicative
- RS Stock No.:
- 205-3385
- Mfr. Part No.:
- ISM433/B/SMA/90
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | Stubby | |
| Antenna Mount Type | Through Hole/Bolted | |
| Connector Type | SMA | |
| Gain | 2.2dBi | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 433MHz | |
| Antenna Internal Construction | Dipole | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CTi | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Antenna Physical Form Stubby | ||
Antenna Mount Type Through Hole/Bolted | ||
Connector Type SMA | ||
Gain 2.2dBi | ||
Directivity Omni-Directional | ||
Maximum Frequency 433MHz | ||
Antenna Internal Construction Dipole | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CTi Stubby 433 MHz Antenna.
Mounting Type Connector Type
433MHZ Yes
Gain 2.2dBi
VSWR Less than 2:1 in all bands
Impedance 50 Ohms
Gross Dimensions 10.5mm x 107mm
Rosh Compliant YES
Related links
- CTi ISM433/B/SMA/90 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- CTi ISM433/B/SMA Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- CTi Whip Omni-Directional Antenna with SMA Connector, ISM Band
- CTi ISM915/B/SMA/90 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- CTi ISM868/B/SMA_90 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- RF Solutions ANT-433IBAR3-SMA Patch Omni-Directional Antenna with SMA Connector, ISM Band
- RF Solutions ANT-5GSTUB5-SMA Stubby Omni-Directional Antenna with SMA Connector ISM 868, LTE
- Siretta MIKE1A/1.2M/SMAM/S/S/20 Stubby Omni-Directional Multi-Band Antenna with SMA Connector
