CTi ISM433/B/SMA/90 Stubby Omnidirectional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 205-3386
- Mfr. Part No.:
- ISM433/B/SMA/90
- Brand:
- CTi
Bulk discount available
Subtotal (1 pack of 5 units)*
£29.07
(exc. VAT)
£34.885
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £5.814 | £29.07 |
| 10 + | £5.518 | £27.59 |
*price indicative
- RS Stock No.:
- 205-3386
- Mfr. Part No.:
- ISM433/B/SMA/90
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| RF Protocols | ISM Band | |
| Frequency Range | 433 MHz | |
| Antenna Physical Form | Stubby | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Connector Type | SMA | |
| Gain | 2.2dBi | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand CTi | ||
RF Protocols ISM Band | ||
Frequency Range 433 MHz | ||
Antenna Physical Form Stubby | ||
Antenna Mounting Type Through Hole/Bolted | ||
Connector Type SMA | ||
Gain 2.2dBi | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The CTi Stubby 433 MHz Antenna.
Mounting Type Connector Type
433MHZ Yes
Gain 2.2dBi
VSWR Less than 2:1 in all bands
Impedance 50 Ohms
Gross Dimensions 10.5mm x 107mm
Rosh Compliant YES
433MHZ Yes
Gain 2.2dBi
VSWR Less than 2:1 in all bands
Impedance 50 Ohms
Gross Dimensions 10.5mm x 107mm
Rosh Compliant YES
Related links
- CTi ISM433/B/SMA/90 Stubby Omnidirectional Antenna with SMA Connector, ISM Band
- CTi ISM433/B/SMA Stubby Omnidirectional Antenna with SMA Connector, ISM Band
- CTi ISM915/B/SMA/90 Whip Omnidirectional Antenna with SMA Connector, ISM Band
- CTi ISM868/B/SMA_90 Whip Omnidirectional Antenna with SMA Connector, ISM Band
- RF Solutions ANT-GHEL2R-SMA Stubby Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS)
- RF Solutions ANT-GHEL2-SMA Stubby Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS)
- RF Solutions ANT-3GHEL2R-SMA Stubby Omnidirectional Antenna with SMA Connector 3G (UTMS)
- Siretta DELTA2C/x/SMAM/S/RA/23 Stubby Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS)
