CTi ISM868/B/SMA_90 Whip Omnidirectional Antenna with SMA Connector, ISM Band

Bulk discount available

Subtotal (1 pack of 2 units)*

£12.06

(exc. VAT)

£14.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£6.03£12.06
10 +£5.67£11.34

*price indicative

RS Stock No.:
205-3389
Mfr. Part No.:
ISM868/B/SMA_90
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

ISM Band

Antenna Physical Form

Whip

Frequency Range

868 MHz

Connector Type

SMA

Antenna Mounting Type

Through Hole/Bolted

Gain

2.2dBi

Antenna Directivity

Omnidirectional

COO (Country of Origin):
GB
The CTi 868 MHz Whip Antenna.

VSWR =2
Gain 2.2dBi
Polarization Type Vertical
Rated power 50w
Input Impedance 50O
Connector Type SMA
Dimensions 10.5X107(mm)
Weight 7.5g

Related links